Part Details for NTE570 by NTE Electronics Inc
Overview of NTE570 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4718
|
Newark | Avalanche Diode, 130V, Repetitive Peak Reverse Voltage:130V, Average Forward Current:-, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:-, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Nte Electronics NTE570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE570-ND
|
DigiKey | DIODE AVALANCHE 130V 1A AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
904 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Diode Prv=130V If=1amp Controlled Avalanche Type Axial Lead RoHS: Compliant |
6 In Stock |
|
$1.4000 / $2.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130V V(RWM), UNIDIRECTIONAL | 9 |
|
$2.2350 / $3.3525 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130V V(RWM), UNIDIRECTIONAL | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE570
|
TME | Diode: rectifying, THT, 130V, Ifsm: 1A, Ir: 50uA Min Qty: 1 | 0 |
|
$1.5200 / $2.1200 | RFQ |
|
Master Electronics | Diode Prv=130V If=1amp Controlled Avalanche Type Axial Lead RoHS: Compliant |
6 In Stock |
|
$1.4000 / $2.3100 | Buy Now |
Part Details for NTE570
NTE570 CAD Models
NTE570 Part Data Attributes:
|
NTE570
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE570
NTE Electronics Inc
Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO |