Part Details for NTE5888 by NTE Electronics Inc
Overview of NTE5888 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5060
|
Newark | Rectifier Diode,1.2Kv V(Rrm),do-4 Rohs Compliant: Yes |Nte Electronics NTE5888 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier 1200V 25A Do-4 Cathode Case RoHS: Compliant |
19 In Stock |
|
$5.6700 / $8.6600 | Buy Now |
DISTI #
NTE5888
|
TME | Diode: rectifying, 1.2kV, 1.2V, 30A, cathode to stud, DO4 Min Qty: 1 | 0 |
|
$7.3100 / $9.2000 | RFQ |
|
Master Electronics | Rectifier 1200V 25A Do-4 Cathode Case RoHS: Compliant |
19 In Stock |
|
$5.6700 / $8.6600 | Buy Now |
Part Details for NTE5888
NTE5888 CAD Models
NTE5888 Part Data Attributes:
|
NTE5888
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5888
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5888
This table gives cross-reference parts and alternative options found for NTE5888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML30SUZ12S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | NTE5888 vs SML30SUZ12S |
F3R3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, DO-5, | Edal Industries Inc | NTE5888 vs F3R3 |
SKR31F12 | Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-218AD, PLASTIC, CASE E 40, TO-218, 2 PIN | SEMIKRON | NTE5888 vs SKR31F12 |
SML30EUZ12S | Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, D3PAK-3 | TT Electronics Resistors | NTE5888 vs SML30EUZ12S |
DSI30-12A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN | IXYS Corporation | NTE5888 vs DSI30-12A |
DSI30-12AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | IXYS Corporation | NTE5888 vs DSI30-12AS |
DSI30-12AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | Littelfuse Inc | NTE5888 vs DSI30-12AS |