-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3886
|
Newark | Mosfet, N-Ch, 20V, 0.89A, Sot-723, Transistor Polarity:N Channel, Continuous Drain Current Id:890Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.2Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.2V, Power Rohs Compliant: Yes |Onsemi NTK3134NT5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3010 |
|
$0.0820 / $0.3620 | Buy Now |
DISTI #
27M2736
|
Newark | N Ch Mosfet, 20V, 890Ma, Sot-723, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:890Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:450Mw Rohs Compliant: Yes |Onsemi NTK3134NT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
488-NTK3134NT5GCT-ND
|
DigiKey | MOSFET N-CH 20V 750MA SOT723 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1259 In Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
NTK3134NT5G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
NTK3134NT5G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT5G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
NTK3134NT5G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.89A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NTK3134NT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
863-NTK3134NT5G
|
Mouser Electronics | MOSFET 20V/6V N CH T1 RoHS: Compliant | 145580 |
|
$0.0450 / $0.3400 | Buy Now |
|
Future Electronics | N-Channel 20 V 200 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0399 / $0.0441 | Buy Now |
|
Future Electronics | N-Channel 20 V 200 mOhm 450 mW Surface Mount Power MOSFET - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0399 / $0.0441 | Buy Now |
|
Rochester Electronics | NTK3134N - Small Signal Field-Effect Transistor, 0.89A, 20V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1987 |
|
$0.0383 / $0.0451 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTK3134NT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTK3134NT5G
onsemi
Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.89 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTK3134NT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTK3134NT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTK3134NT5H | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | onsemi | NTK3134NT5G vs NTK3134NT5H |
NTK3134NT1G | Single N−Channel Power MOSFET with ESD Protection 20V 890 mA 350 mΩ, SOT-723 3 LEAD, 4000-REEL | onsemi | NTK3134NT5G vs NTK3134NT1G |
NTK3134NT1H | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | onsemi | NTK3134NT5G vs NTK3134NT1H |