Part Details for NTM-400 by Bivar Inc
Overview of NTM-400 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTM-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2099
|
Newark | Led Mount, Self Retaining, Vertical, 0.400In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Natural/Bag |Bivar NTM-400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2270 | Buy Now |
DISTI #
NTM-400-ND
|
DigiKey | LED MT SR VERT X 0.400" 3/5MM 2L Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-NTM-400
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Natural RoHS: Compliant | 30 |
|
$0.0740 / $0.4100 | Buy Now |
DISTI #
70535579
|
RS | LED Mnt, Self Retaining, Vertical, 0.400in., 3mm/5mm LED, Round, Nylon, Natural | Bivar Inc. NTM-400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1374 | Buy Now |
DISTI #
NTM-400
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 10.2mm, natural Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |