Part Details for NTM-530 by Bivar Inc
Overview of NTM-530 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NTM-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTM-530-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2367 | Buy Now |
DISTI #
749-NTM-530
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Natural RoHS: Compliant | 0 |
|
$0.0720 / $0.4400 | Order Now |
DISTI #
70535590
|
RS | LED Mnt, Self Retaining, Vertical, 0.530in., 3mm/5mm LED, Round, Nylon, Natural | Bivar Inc. NTM-530 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1454 | Buy Now |
DISTI #
NTM-530
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 13.5mm, natural Min Qty: 100 | 0 |
|
$0.1700 / $0.2430 | RFQ |