Part Details for NTM-700 by Bivar Inc
Overview of NTM-700 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTM-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2114
|
Newark | Led Mount, Self Retaining, Vertical, 0.700In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Natural/Bag |Bivar NTM-700 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.2620 | Buy Now |
DISTI #
NTM-700-ND
|
DigiKey | LED MT SR VERT X 0.700" 3/5MM 2L Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2584 | Buy Now |
DISTI #
749-NTM-700
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Natural RoHS: Compliant | 0 |
|
$0.2120 / $0.4000 | Order Now |
DISTI #
70535597
|
RS | LED Mnt, Self Retaining, Vertical, 0.700in., 3mm/5mm LED, Round, Nylon, Natural | Bivar Inc. NTM-700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1587 | Buy Now |
DISTI #
NTM-700
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 17.8mm, natural Min Qty: 100 | 0 |
|
$0.1860 / $0.2650 | RFQ |