NTP336M20TRV(70)F
NIC Components Corp
Description: CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of NTP336M20TRV(70)F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for NTP336M20TRV(70)F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NTP336M20TRV(70)F
Avnet Americas SMT TANTALUM - Tape and Reel (Alt: NTP336M20TRV(70)F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.6515
  • 2,000 $0.6332
  • 4,000 $0.6149
  • 6,000 $0.6011
  • 8,000 $0.5828
$0.5828 / $0.6515 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks 0
  • 1,000 $0.5300
$0.5300 Buy Now

CAD Models for NTP336M20TRV(70)F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTP336M20TRV(70)F by NIC Components Corp

NTP336M20TRV(70)F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
70 mΩ
Height
1.9 mm
Leakage Current
0.066 mA
Length
7.3 mm
Manufacturer Series
NTP
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
1202.4 mA
Series
NTP
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. NTP336M20TRV(70)F
    NIC Components Corp
    CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTP336M20TRV(70)F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTP336M20TRV(70)F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTP336M20TRV(70)F would you like to use for your alert(s)?
  • Please alert me when NTP336M20TRV(70)F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTP336M20TRV(70)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTP336M20TRV(70)F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTP336M20TRV(70)F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTP336M20TRV(70)F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTP336M20TRV(70)F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: