Part Details for NTP477M4TRD(15)F by NIC Components Corp
Overview of NTP477M4TRD(15)F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP477M4TRD(15)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP477M4TRD(15)F
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: NTP477M4TRD(15)F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6724 / $0.7879 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.6350 | Buy Now |
Part Details for NTP477M4TRD(15)F
NTP477M4TRD(15)F CAD Models
NTP477M4TRD(15)F Part Data Attributes
|
NTP477M4TRD(15)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP477M4TRD(15)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1897.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for NTP477M4TRD(15)F
This table gives cross-reference parts and alternative options found for NTP477M4TRD(15)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP477M4TRD(15)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004AHE010 |
T543D477M004AHW0127640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004AHW0127640 |
T543D477M004AKE040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004AKE040 |
T520D477M004AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP477M4TRD(15)F vs T520D477M004AHE0187280 |
T520D477M004ANE018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP477M4TRD(15)F vs T520D477M004ANE018 |
T543D477M004AKS018 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004AKS018 |
NTPS477M4D(12)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | NTP477M4TRD(15)F vs NTPS477M4D(12)F |
T543D477M004ATE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004ATE010WAFL |
T543D477M004ATW012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004ATW012 |
T543D477M004ATE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP477M4TRD(15)F vs T543D477M004ATE0157640 |