There are no models available for this part yet.
Overview of NTPH226M20B(90)F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTPH226M20B(90)F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTPH226M20B(90)F
|
Avnet Americas | - Tape and Reel (Alt: NTPH226M20B(90)F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.4899 / $0.5477 | Buy Now |
CAD Models for NTPH226M20B(90)F by NIC Components Corp
Part Data Attributes for NTPH226M20B(90)F by NIC Components Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ-500KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
90 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.132 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
1000 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for NTPH226M20B(90)F
This table gives cross-reference parts and alternative options found for NTPH226M20B(90)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTPH226M20B(90)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521B226M020ATE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPH226M20B(90)F vs T521B226M020ATE090 |
T521B226M020AHE090 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTPH226M20B(90)F vs T521B226M020AHE090 |