There are no models available for this part yet.
Overview of NTPS-24-3 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NTPS-24-3 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTPS-24-3-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 72W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.7408 / $407.8600 | Buy Now | |
Neutron USA | N-Tron DIN-Rail Power Supply, 3.0 Amp @ 24 VDC | 2 |
|
$624.9800 | Buy Now |