Part Details for NTR02D1100CTRF by NIC Components Corp
Overview of NTR02D1100CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR02D1100CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR02D1100CTRF
|
Avnet Americas | RES THNFLM 0201 110 OHM 1/32W 15V 0.5% 25PPM SMD - Tape and Reel (Alt: NTR02D1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0235 / $0.0249 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0208 | Buy Now |
DISTI #
NTR02D1100CTRF
|
Avnet Americas | RES THNFLM 0201 110 OHM 1/32W 15V 0.5% 25PPM SMD - Tape and Reel (Alt: NTR02D1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0235 / $0.0249 | Buy Now |
DISTI #
NTR02D1100CTRF
|
Avnet Americas | RES THNFLM 0201 110 OHM 1/32W 15V 0.5% 25PPM SMD - Tape and Reel (Alt: NTR02D1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0235 / $0.0249 | Buy Now |
Part Details for NTR02D1100CTRF
NTR02D1100CTRF CAD Models
NTR02D1100CTRF Part Data Attributes
|
NTR02D1100CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR02D1100CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.032W, 110ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.032 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |