Part Details for NTR04A1070DTRF by NIC Components Corp
Overview of NTR04A1070DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1070DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1070DTRF
|
Avnet Americas | Res Thin Film 0402 107 Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1070DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR04A1070DTRF
NTR04A1070DTRF CAD Models
NTR04A1070DTRF Part Data Attributes
|
NTR04A1070DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1070DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1070DTRF
This table gives cross-reference parts and alternative options found for NTR04A1070DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1070DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040741071L | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04A1070DTRF vs 239040741071L |
NTR04B1070DTRF | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTR04A1070DTRF vs NTR04B1070DTRF |
RTAN0402ATC107R | Fixed Resistor, Thin Film, 0.063W, 107ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1070DTRF vs RTAN0402ATC107R |
AR02BTDX1070 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04A1070DTRF vs AR02BTDX1070 |
RT0402BRE13107RL | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A1070DTRF vs RT0402BRE13107RL |
239044741071L | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04A1070DTRF vs 239044741071L |
AMF0402107R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1070DTRF vs AMF0402107R0.1%50PPM/KNS |
RT0402BRE10107RL | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04A1070DTRF vs RT0402BRE10107RL |
RT0402WRE07107RL | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A1070DTRF vs RT0402WRE07107RL |
AS0402Q1070B-T10 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04A1070DTRF vs AS0402Q1070B-T10 |