Part Details for NTR04A1072DTRF by NIC Components Corp
Overview of NTR04A1072DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1072DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1072DTRF
|
Avnet Americas | Res Thin Film 0402 10.7K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1072DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2508 / $0.2660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
DISTI #
NTR04A1072DTRF
|
Avnet Americas | Res Thin Film 0402 10.7K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1072DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2508 / $0.2660 | Buy Now |
DISTI #
NTR04A1072DTRF
|
Avnet Americas | Res Thin Film 0402 10.7K Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1072DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2508 / $0.2660 | Buy Now |
Part Details for NTR04A1072DTRF
NTR04A1072DTRF CAD Models
NTR04A1072DTRF Part Data Attributes
|
NTR04A1072DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1072DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1072DTRF
This table gives cross-reference parts and alternative options found for NTR04A1072DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1072DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q1072BTLQ | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1072DTRF vs WF04Q1072BTLQ |
RP73PG1E10K7BTG | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04A1072DTRF vs RP73PG1E10K7BTG |
RT0402WRE1010K7L | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04A1072DTRF vs RT0402WRE1010K7L |
CMP040210K70.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04A1072DTRF vs CMP040210K70.1%50PPM/KNP20 |
RNCF0402ATC10K7 | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1072DTRF vs RNCF0402ATC10K7 |
RTX021072BETH | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04A1072DTRF vs RTX021072BETH |
RNCF0402BKC10K7 | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1072DTRF vs RNCF0402BKC10K7 |
RTX021072BEH4 | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04A1072DTRF vs RTX021072BEH4 |
239044741073L | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04A1072DTRF vs 239044741073L |
RTX021072BEH2 | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04A1072DTRF vs RTX021072BEH2 |