Datasheets
NTR04A1180BTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.063W, 118ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Part Details for NTR04A1180BTRF by NIC Components Corp

Overview of NTR04A1180BTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for NTR04A1180BTRF

Part # Distributor Description Stock Price Buy
DISTI # NTR04A1180BTRF
Avnet Americas Res Thin Film 0402 118 Ohm 0.05% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1180BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.3500
  • 20,000 $0.3400
  • 40,000 $0.3300
$0.3300 / $0.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.2940
$0.2940 Buy Now

Part Details for NTR04A1180BTRF

NTR04A1180BTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR04A1180BTRF Part Data Attributes

NTR04A1180BTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR04A1180BTRF NIC Components Corp Fixed Resistor, Thin Film, 0.063W, 118ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 118 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for NTR04A1180BTRF

This table gives cross-reference parts and alternative options found for NTR04A1180BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1180BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTAN0402AKT118R Fixed Resistor, Thin Film, 0.063W, 118ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc NTR04A1180BTRF vs RTAN0402AKT118R
RNCF0402BKT118R Fixed Resistor, Thin Film, 0.063W, 118ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc NTR04A1180BTRF vs RNCF0402BKT118R
RTAN0402BTT118R Fixed Resistor, Thin Film, 0.063W, 118ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc NTR04A1180BTRF vs RTAN0402BTT118R
239084741181L Fixed Resistor, Thin Film, 0.0625W, 118ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, YAGEO Corporation NTR04A1180BTRF vs 239084741181L
AF0402AY1180A-T10 Fixed Resistor, Thin Film, 0.0625W, 118ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) NTR04A1180BTRF vs AF0402AY1180A-T10
RTX021180BBH3 Fixed Resistor, Thin Film, 0.0625W, 118ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Ralec NTR04A1180BTRF vs RTX021180BBH3
RTAN0402BKT118R Fixed Resistor, Thin Film, 0.063W, 118ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc NTR04A1180BTRF vs RTAN0402BKT118R
RTX021180BBTH Fixed Resistor, Thin Film, 0.0625W, 118ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, Ralec NTR04A1180BTRF vs RTX021180BBTH
RT0402WRB10118RL Fixed Resistor, Thin Film, 0.0625W, 118ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation NTR04A1180BTRF vs RT0402WRB10118RL
WF04W1180AALQ Fixed Resistor, Thin Film, 0.1W, 118ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation NTR04A1180BTRF vs WF04W1180AALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR04A1180BTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR04A1180BTRF by NIC Components Corp

  • Please alert me when NTR04A1180BTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTR04A1180BTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR04A1180BTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTR04A1180BTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR04A1180BTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR04A1180BTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: