Part Details for NTR04A1331NTRF by NIC Components Corp
Overview of NTR04A1331NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04A1331NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1331NTRF
|
Avnet Americas | RES THNFLM 0402 1.33K OHM 1/16W 25V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR04A1331NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 / $0.3010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2680 | Buy Now |
Part Details for NTR04A1331NTRF
NTR04A1331NTRF CAD Models
NTR04A1331NTRF Part Data Attributes
|
NTR04A1331NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1331NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR04A1331NTRF
This table gives cross-reference parts and alternative options found for NTR04A1331NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04A1331NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTNY1331N | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | NTR04A1331NTRF vs AR02BTNY1331N |
NTR04A1331NTR1KF | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | NTR04A1331NTRF vs NTR04A1331NTR1KF |
WF04F1331BALQ | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1331NTRF vs WF04F1331BALQ |
RNCF0402ATS1K33 | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1331NTRF vs RNCF0402ATS1K33 |
WF04F1331AALQ | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04A1331NTRF vs WF04F1331AALQ |
PRC0402TC151.33K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04A1331NTRF vs PRC0402TC151.33K+/-0.1% |
NTR04B1331NTR1KF | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | NTR04A1331NTRF vs NTR04B1331NTR1KF |
PRC0402TTC151.33K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04A1331NTRF vs PRC0402TTC151.33K+/-0.1% |
RTAN0402ATS1K33 | Fixed Resistor, Thin Film, 0.063W, 1330ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04A1331NTRF vs RTAN0402ATS1K33 |
RT0402BRC101K33L | Fixed Resistor, Thin Film, 0.0625W, 1330ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04A1331NTRF vs RT0402BRC101K33L |