Part Details for NTR04A1781BTRF by NIC Components Corp
Overview of NTR04A1781BTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NTR04A1781BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04A1781BTRF
|
Avnet Americas | Res Thin Film 0402 1.78K Ohm 0.05% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1781BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
DISTI #
NTR04A1781BTRF
|
Avnet Americas | Res Thin Film 0402 1.78K Ohm 0.05% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1781BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
NTR04A1781BTRF
|
Avnet Americas | Res Thin Film 0402 1.78K Ohm 0.05% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04A1781BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
Part Details for NTR04A1781BTRF
NTR04A1781BTRF CAD Models
NTR04A1781BTRF Part Data Attributes:
|
NTR04A1781BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04A1781BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1780ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |