Part Details for NTR04B1691CTRF by NIC Components Corp
Overview of NTR04B1691CTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04B1691CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2678
|
Newark | Res, 1K69, 0.1%, 0.063W, 0402, Thin Film, Resistance:1.69Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B1691CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6707 |
|
$0.0460 | Buy Now |
DISTI #
15AH0634
|
Newark | Res, 1K69, 0.1%, 0.063W, 0402, Thin Film, Resistance:1.69Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B1691CTRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
20AH2678
|
Avnet Americas | Res Thin Film 0402 1.69K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20AH2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 6707 Partner Stock |
|
$0.1980 / $0.4580 | Buy Now |
DISTI #
NTR04B1691CTRF
|
Avnet Americas | Res Thin Film 0402 1.69K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04B1691CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0455 | Buy Now |
DISTI #
C1S527800540092
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.0587 | Buy Now |
Part Details for NTR04B1691CTRF
NTR04B1691CTRF CAD Models
NTR04B1691CTRF Part Data Attributes
|
NTR04B1691CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04B1691CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1690ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04B1691CTRF
This table gives cross-reference parts and alternative options found for NTR04B1691CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B1691CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1691AALQ | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B1691CTRF vs WF04U1691AALQ |
WF04R1691AALQ | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B1691CTRF vs WF04R1691AALQ |
NTR04A1691CTRF | Fixed Resistor, Thin Film, 0.063W, 1690ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTR04B1691CTRF vs NTR04A1691CTRF |
9T04021A1691BAPF3 | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04B1691CTRF vs 9T04021A1691BAPF3 |
ARG02BTC1691 | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04B1691CTRF vs ARG02BTC1691 |
RT0402WRD131K69L | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04B1691CTRF vs RT0402WRD131K69L |
RT0402BRD071K69L | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04B1691CTRF vs RT0402BRD071K69L |
RTX021691BDH4 | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04B1691CTRF vs RTX021691BDH4 |
AR02ATC1691 | Fixed Resistor, Thin Film, 0.5W, 1690ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04B1691CTRF vs AR02ATC1691 |
AR02BBC1691N | Fixed Resistor, Thin Film, 0.0625W, 1690ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | NTR04B1691CTRF vs AR02BBC1691N |