Part Details for NTR04B3162DTRF by NIC Components Corp
Overview of NTR04B3162DTRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04B3162DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2686
|
Newark | Res, 31K6, 0.1%, 0.063W, 0402, Thin Film, Resistance:31.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B3162DTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0180 | Buy Now |
DISTI #
10AH5206
|
Newark | Res, 31K6, 0.1%, 0.063W, 0402, Thin Film, Resistance:31.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B3162DTRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0660 | Buy Now |
DISTI #
NTR04B3162DTRF
|
Avnet Americas | Res Thin Film 0402 31.6K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04B3162DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0370 / $0.0392 | Buy Now |
DISTI #
20AH2686
|
Avnet Americas | Res Thin Film 0402 31.6K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20AH2686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.1720 / $0.3970 | Buy Now |
|
Future Electronics | NTR Series 0402 31.6 kOhm 0.063 W ±0.1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0363 / $0.0394 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 20000 |
|
$0.0169 / $0.1125 | Buy Now |
|
Quest Components | 16000 |
|
$0.0225 / $0.1500 | Buy Now | |
DISTI #
NTR04B3162DTRF
|
Avnet Americas | Res Thin Film 0402 31.6K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04B3162DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0370 / $0.0392 | Buy Now |
DISTI #
20AH2686
|
Avnet Americas | Res Thin Film 0402 31.6K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20AH2686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.1720 / $0.3970 | Buy Now |
Part Details for NTR04B3162DTRF
NTR04B3162DTRF CAD Models
NTR04B3162DTRF Part Data Attributes:
|
NTR04B3162DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04B3162DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 31600ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04B3162DTRF
This table gives cross-reference parts and alternative options found for NTR04B3162DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B3162DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040231K60.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04B3162DTRF vs CMP040231K60.1%50PPM/KNP20 |
239040743163L | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04B3162DTRF vs 239040743163L |
AS0402Q3162B-T10 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04B3162DTRF vs AS0402Q3162B-T10 |
AT0402BRE0731K6L | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04B3162DTRF vs AT0402BRE0731K6L |
CMP040231K60.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04B3162DTRF vs CMP040231K60.1%50PPM/KNP10 |
MF04Q3162ATL | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B3162DTRF vs MF04Q3162ATL |
AF0402AQ3162A-T10 | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04B3162DTRF vs AF0402AQ3162A-T10 |
AS0402Q3162A-T10 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04B3162DTRF vs AS0402Q3162A-T10 |
239044743163L | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04B3162DTRF vs 239044743163L |
WF04Q3162BTLQ | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B3162DTRF vs WF04Q3162BTLQ |