Part Details for NTR04B6652CTRF by NIC Components Corp
Overview of NTR04B6652CTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04B6652CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2701
|
Newark | Res, 66K5, 0.1%, 0.063W, 0402, Thin Film, Resistance:66.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B6652CTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8700 |
|
$0.0210 | Buy Now |
DISTI #
10AH2889
|
Newark | Res, 66K5, 0.1%, 0.063W, 0402, Thin Film, Resistance:66.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Nic Components NTR04B6652CTRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
20AH2701
|
Avnet Americas | Res Thin Film 0402 66.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 20AH2701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 8700 Partner Stock |
|
$0.1980 / $0.4580 | Buy Now |
DISTI #
NTR04B6652CTRF
|
Avnet Americas | Res Thin Film 0402 66.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04B6652CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0573 | Buy Now |
|
Future Electronics | Res, 66K5, 0.1%, 0.063W, 0402, Thin Film Resistance66.5Kohm Resistance Tolera RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0558 | Buy Now |
Part Details for NTR04B6652CTRF
NTR04B6652CTRF CAD Models
NTR04B6652CTRF Part Data Attributes
|
NTR04B6652CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04B6652CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04B6652CTRF
This table gives cross-reference parts and alternative options found for NTR04B6652CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04B6652CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E66K5BTG | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04B6652CTRF vs RP73PF1E66K5BTG |
CMP040266K50.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04B6652CTRF vs CMP040266K50.1%25PPM/KNP10 |
WF04R6652BTLQ | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B6652CTRF vs WF04R6652BTLQ |
AR02BTCX6652 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04B6652CTRF vs AR02BTCX6652 |
AR02BTC6652 | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Viking Tech Corp | NTR04B6652CTRF vs AR02BTC6652 |
SF04R6652BTL | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04B6652CTRF vs SF04R6652BTL |
CMP040266K50.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04B6652CTRF vs CMP040266K50.1%25PPM/KNS |
RTX026652BDH3 | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04B6652CTRF vs RTX026652BDH3 |
PRC0402TTC2566.5K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 66500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04B6652CTRF vs PRC0402TTC2566.5K+/-0.1% |
AS0402E6652B-T10 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04B6652CTRF vs AS0402E6652B-T10 |