Part Details for NTR04C1000NTRF by NIC Components Corp
Overview of NTR04C1000NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C1000NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C1000NTRF
|
Avnet Americas | RES THNFLM 0402 100 OHM 1/16W 25V 0.25% 15PPM SMD - Tape and Reel (Alt: NTR04C1000NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1162 / $0.1232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1107 | Buy Now |
Part Details for NTR04C1000NTRF
NTR04C1000NTRF CAD Models
NTR04C1000NTRF Part Data Attributes
|
NTR04C1000NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C1000NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C1000NTRF
This table gives cross-reference parts and alternative options found for NTR04C1000NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C1000NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402CKS100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C1000NTRF vs RTAN0402CKS100R |
AMF0402100R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04C1000NTRF vs AMF0402100R0.25%15PPM/KNS |
AF0402AX1000C-T10 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04C1000NTRF vs AF0402AX1000C-T10 |
RTAN0402CTS100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C1000NTRF vs RTAN0402CTS100R |
RT0402CRC13100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1000NTRF vs RT0402CRC13100RL |
RT0402CRC07100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1000NTRF vs RT0402CRC07100RL |
AR02CTNY1000 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1000NTRF vs AR02CTNY1000 |
239070751001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | NTR04C1000NTRF vs 239070751001L |
239074751001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | NTR04C1000NTRF vs 239074751001L |
RT0402CRC10100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTR04C1000NTRF vs RT0402CRC10100RL |