Part Details for NTR04C1471STRF by NIC Components Corp
Overview of NTR04C1471STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C1471STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C1471STRF
|
Avnet Americas | RES THNFLM 0402 1.47K OHM 1/16W 25V 0.25% 5PPM SMD - Tape and Reel (Alt: NTR04C1471STRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2310 / $0.2450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
Part Details for NTR04C1471STRF
NTR04C1471STRF CAD Models
NTR04C1471STRF Part Data Attributes
|
NTR04C1471STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C1471STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C1471STRF
This table gives cross-reference parts and alternative options found for NTR04C1471STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C1471STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CBSY1471 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1471STRF vs AR02CBSY1471 |
RT0402CRA131K47L | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1471STRF vs RT0402CRA131K47L |
AR02CTSY1471 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1471STRF vs AR02CTSY1471 |
RNCF0402CTY1K47 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C1471STRF vs RNCF0402CTY1K47 |
RNCF0402CKY1K47 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04C1471STRF vs RNCF0402CKY1K47 |
RT0402CRA071K47L | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C1471STRF vs RT0402CRA071K47L |
AR02CTSX1471 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C1471STRF vs AR02CTSX1471 |