Part Details for NTR04C6650CTRF by NIC Components Corp
Overview of NTR04C6650CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04C6650CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04C6650CTRF
|
Avnet Americas | Res Thin Film 0402 665 Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04C6650CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
Part Details for NTR04C6650CTRF
NTR04C6650CTRF CAD Models
NTR04C6650CTRF Part Data Attributes
|
NTR04C6650CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04C6650CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 665ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR04C6650CTRF
This table gives cross-reference parts and alternative options found for NTR04C6650CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04C6650CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026650CDH2 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04C6650CTRF vs RTX026650CDH2 |
ARG02CTC6650 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C6650CTRF vs ARG02CTC6650 |
RTX026650CDH4 | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04C6650CTRF vs RTX026650CDH4 |
WF04R6650CALQ | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04C6650CTRF vs WF04R6650CALQ |
AT0402CRD07665RL | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6650CTRF vs AT0402CRD07665RL |
AR02CTCX6650 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04C6650CTRF vs AR02CTCX6650 |
RT0402CRD13665RL | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04C6650CTRF vs RT0402CRD13665RL |
AR02CTC6650 | Fixed Resistor, Thin Film, 0.5W, 665ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR04C6650CTRF vs AR02CTC6650 |
239064756651L | Fixed Resistor, Thin Film, 0.0625W, 665ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | NTR04C6650CTRF vs 239064756651L |
CMP0402665R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04C6650CTRF vs CMP0402665R0.25%25PPM/KNP20 |