Part Details for NTR04D4122DTRF by NIC Components Corp
Overview of NTR04D4122DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D4122DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D4122DTRF
|
Avnet Americas | Res Thin Film 0402 41.2K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04D4122DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
Part Details for NTR04D4122DTRF
NTR04D4122DTRF CAD Models
NTR04D4122DTRF Part Data Attributes
|
NTR04D4122DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D4122DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 41200ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D4122DTRF
This table gives cross-reference parts and alternative options found for NTR04D4122DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D4122DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q4122DTL | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D4122DTRF vs SF04Q4122DTL |
AR02DTD4122N | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | NTR04D4122DTRF vs AR02DTD4122N |
WF04Q4122DTLQ | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D4122DTRF vs WF04Q4122DTLQ |
RP73PG1E41K2DTD | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04D4122DTRF vs RP73PG1E41K2DTD |
CMP040241K20.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D4122DTRF vs CMP040241K20.5%50PPM/KNS |
CMP040241K20.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D4122DTRF vs CMP040241K20.5%50PPM/KNP20 |
ARG02DTD4122 | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04D4122DTRF vs ARG02DTD4122 |
239044764123L | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04D4122DTRF vs 239044764123L |
PRC0402TTC5041.2K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04D4122DTRF vs PRC0402TTC5041.2K+/-0.5% |
AR02DBDX4122 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04D4122DTRF vs AR02DBDX4122 |