Part Details for NTR04D5230NTRF by NIC Components Corp
Overview of NTR04D5230NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04D5230NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04D5230NTRF
|
Avnet Americas | RES THNFLM 0402 523 OHM 1/16W 25V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR04D5230NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR04D5230NTRF
NTR04D5230NTRF CAD Models
NTR04D5230NTRF Part Data Attributes
|
NTR04D5230NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D5230NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D5230NTRF
This table gives cross-reference parts and alternative options found for NTR04D5230NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D5230NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKS523R | Fixed Resistor, Thin Film, 0.063W, 523ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04D5230NTRF vs RNCF0402DKS523R |
WF04F5230DALQ | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04D5230NTRF vs WF04F5230DALQ |
AMF0402523R0.5%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D5230NTRF vs AMF0402523R0.5%15PPM/KNP10 |
RT0402DRC07523RL | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D5230NTRF vs RT0402DRC07523RL |
RT0402DRC13523RL | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D5230NTRF vs RT0402DRC13523RL |
RT0402DRC10523RL | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04D5230NTRF vs RT0402DRC10523RL |
AMF0402523R0.5%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D5230NTRF vs AMF0402523R0.5%15PPM/KNS |
AF0402AX5230D-T10 | Fixed Resistor, Thin Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04D5230NTRF vs AF0402AX5230D-T10 |
CMP0402523R0.5%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D5230NTRF vs CMP0402523R0.5%15PPM/KNP10 |
AMF0402523R0.5%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04D5230NTRF vs AMF0402523R0.5%15PPM/KNP20 |