Part Details for NTR04F1100CTRF by NIC Components Corp
Overview of NTR04F1100CTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04F1100CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04F1100CTRF
|
Avnet Americas | Res Thin Film 0402 110 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0076 | Buy Now |
DISTI #
NTR04F1100CTRF
|
Avnet Americas | Res Thin Film 0402 110 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
DISTI #
NTR04F1100CTRF
|
Avnet Americas | Res Thin Film 0402 110 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F1100CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
Part Details for NTR04F1100CTRF
NTR04F1100CTRF CAD Models
NTR04F1100CTRF Part Data Attributes
|
NTR04F1100CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F1100CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04F1100CTRF
This table gives cross-reference parts and alternative options found for NTR04F1100CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F1100CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRD10110RL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F1100CTRF vs RT0402FRD10110RL |
WF04R1100FALQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F1100CTRF vs WF04R1100FALQ |
WF04R1100FTLQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F1100CTRF vs WF04R1100FTLQ |
RTX021100FDH4 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04F1100CTRF vs RTX021100FDH4 |
RP73PF1E110RFTG | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F1100CTRF vs RP73PF1E110RFTG |
RTX021100FDH2 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04F1100CTRF vs RTX021100FDH2 |
SF04R1100FTL | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F1100CTRF vs SF04R1100FTL |
MF04R1100FTL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F1100CTRF vs MF04R1100FTL |
AS0402E1100F-T10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04F1100CTRF vs AS0402E1100F-T10 |
RTX021100FDTH | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04F1100CTRF vs RTX021100FDTH |