Part Details for NTR04F3322DTRF by NIC Components Corp
Overview of NTR04F3322DTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04F3322DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH3894
|
Newark | Res, 33K2, 1%, 0.063W, 0402, Thin Film, Resistance:33.2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR04F3322DTRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20AH7824
|
Newark | Res, 33K2, 1%, 0.063W, 0402, Thin Film, Resistance:33.2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR04F3322DTRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTR04F3322DTRF
|
Avnet Americas | Res Thin Film 0402 33.2K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F3322DTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
V72:2272_17640146
|
Arrow Electronics | Res Thin Film 0402 33.2K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1717 Container: Cut Strips | Americas - 8239 |
|
$0.0014 / $0.0055 | Buy Now |
|
Future Electronics | NTR Series 0402 33.2 kOhm 0.063 W ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0074 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 20000 |
|
$0.0034 / $0.0338 | Buy Now |
|
Quest Components | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for NTR04F3322DTRF
NTR04F3322DTRF CAD Models
NTR04F3322DTRF Part Data Attributes
|
NTR04F3322DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F3322DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04F3322DTRF
This table gives cross-reference parts and alternative options found for NTR04F3322DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F3322DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402FTC33K2 | Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR04F3322DTRF vs RNCF0402FTC33K2 |
RP73PG1E33K2FTD | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F3322DTRF vs RP73PG1E33K2FTD |
WF04Q3322FTLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F3322DTRF vs WF04Q3322FTLQ |
239044773323L | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | NTR04F3322DTRF vs 239044773323L |
RP73PG1E33K2FTDF | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F3322DTRF vs RP73PG1E33K2FTDF |
RTX023322FEH3 | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F3322DTRF vs RTX023322FEH3 |
RTX023322FEH2 | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | NTR04F3322DTRF vs RTX023322FEH2 |
AF0402AQ3322F-T10 | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04F3322DTRF vs AF0402AQ3322F-T10 |
AS0402Q3322F-T10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NTR04F3322DTRF vs AS0402Q3322F-T10 |
SF04Q3322FTL | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F3322DTRF vs SF04Q3322FTL |