Part Details for NTR04F4640CTRF by NIC Components Corp
Overview of NTR04F4640CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04F4640CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04F4640CTRF
|
Avnet Americas | Res Thin Film 0402 464 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04F4640CTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0076 | Buy Now |
Part Details for NTR04F4640CTRF
NTR04F4640CTRF CAD Models
NTR04F4640CTRF Part Data Attributes
|
NTR04F4640CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04F4640CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 464ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR04F4640CTRF
This table gives cross-reference parts and alternative options found for NTR04F4640CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04F4640CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E464RFTDF | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTR04F4640CTRF vs RP73PF1E464RFTDF |
AMF0402464R1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | NTR04F4640CTRF vs AMF0402464R1%25PPM/KNP10 |
RTX024640FDH2 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04F4640CTRF vs RTX024640FDH2 |
CRT0402-FY-4640GST | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTR04F4640CTRF vs CRT0402-FY-4640GST |
WF04R4640FALQ | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F4640CTRF vs WF04R4640FALQ |
AR02FTCX4640 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04F4640CTRF vs AR02FTCX4640 |
RTX024640FDH4 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | NTR04F4640CTRF vs RTX024640FDH4 |
RT0402FRD07464RL | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04F4640CTRF vs RT0402FRD07464RL |
RTAN0402FTE464R | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04F4640CTRF vs RTAN0402FTE464R |
MF04R4640FTL | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTR04F4640CTRF vs MF04R4640FTL |