There are no models available for this part yet.
Overview of NTR04T1371STRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR04T1371STRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR04T1371STRF
|
Avnet Americas | Res Thin Film 0402 1.37K Ohm 0.01% 1/16W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04T1371STRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 / $1.0738 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
CAD Models for NTR04T1371STRF by NIC Components Corp
Part Data Attributes for NTR04T1371STRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1370 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR04T1371STRF
This table gives cross-reference parts and alternative options found for NTR04T1371STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T1371STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402TTY1K37 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04T1371STRF vs RNCF0402TTY1K37 |
RT0402LRA101K37L | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T1371STRF vs RT0402LRA101K37L |
AR02TTSX1371 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T1371STRF vs AR02TTSX1371 |
AR02TBSY1371 | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T1371STRF vs AR02TBSY1371 |
RT0402LRA131K37L | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T1371STRF vs RT0402LRA131K37L |
AR02TBSX1371 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T1371STRF vs AR02TBSX1371 |
PRC0402TC51.37K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T1371STRF vs PRC0402TC51.37K+/-0.01% |
RNCF0402TKY1K37 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04T1371STRF vs RNCF0402TKY1K37 |
PRC0402TTC51.37K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T1371STRF vs PRC0402TTC51.37K+/-0.01% |