Part Details for NTR04T2001STRF by NIC Components Corp
Overview of NTR04T2001STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04T2001STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04T2001STRF
|
Avnet Americas | Res Thin Film 0402 2K Ohm 0.01% 1/16W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04T2001STRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 / $1.0738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
Part Details for NTR04T2001STRF
NTR04T2001STRF CAD Models
NTR04T2001STRF Part Data Attributes
|
NTR04T2001STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04T2001STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR04T2001STRF
This table gives cross-reference parts and alternative options found for NTR04T2001STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T2001STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04T2001STR1KF | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | NIC Components Corp | NTR04T2001STRF vs NTR04T2001STR1KF |
RNCF0402TTY2K00 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04T2001STRF vs RNCF0402TTY2K00 |
AR02TBSY2001N | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | NTR04T2001STRF vs AR02TBSY2001N |
RT0402LRA072KL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T2001STRF vs RT0402LRA072KL |
PRC0402TTC52K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T2001STRF vs PRC0402TTC52K+/-0.01% |
AR02TTSY2001 | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T2001STRF vs AR02TTSY2001 |
RNCF0402TKY2K00 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04T2001STRF vs RNCF0402TKY2K00 |
RT0402LRA132KL | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T2001STRF vs RT0402LRA132KL |
AR02TTSY2001N | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | NTR04T2001STRF vs AR02TTSY2001N |