Part Details for NTR04T6811NTRF by NIC Components Corp
Overview of NTR04T6811NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR04T6811NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR04T6811NTRF
|
Avnet Americas | RES THNFLM 0402 6.81K OHM 1/16W 25V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR04T6811NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4760 | Buy Now |
Part Details for NTR04T6811NTRF
NTR04T6811NTRF CAD Models
NTR04T6811NTRF Part Data Attributes
|
NTR04T6811NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04T6811NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR04T6811NTRF
This table gives cross-reference parts and alternative options found for NTR04T6811NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T6811NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402LRC106K81L | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T6811NTRF vs RT0402LRC106K81L |
AR02TBNX6811 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T6811NTRF vs AR02TBNX6811 |
AR02TTNY6811N | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Viking Tech Corp | NTR04T6811NTRF vs AR02TTNY6811N |
RT0402LRC076K81L | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T6811NTRF vs RT0402LRC076K81L |
PRC0402TC156.81K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T6811NTRF vs PRC0402TC156.81K+/-0.01% |
NTR04T6811NTR1KF | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.01% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | NTR04T6811NTRF vs NTR04T6811NTR1KF |