There are no models available for this part yet.
Overview of NTR04T7871BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR04T7871BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR04T7871BTRF
|
Avnet Americas | Res Thin Film 0402 7.87K Ohm 0.01% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR04T7871BTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6428 / $0.6818 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
CAD Models for NTR04T7871BTRF by NIC Components Corp
Part Data Attributes for NTR04T7871BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR04T7871BTRF
This table gives cross-reference parts and alternative options found for NTR04T7871BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04T7871BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02TBBX7871 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T7871BTRF vs AR02TBBX7871 |
RNCF0402TTT7K87 | Fixed Resistor, Thin Film, 0.063W, 7870ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTR04T7871BTRF vs RNCF0402TTT7K87 |
AR02TBBY7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T7871BTRF vs AR02TBBY7871 |
RT0402LRB077K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T7871BTRF vs RT0402LRB077K87L |
PRC0402TC107.87K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T7871BTRF vs PRC0402TC107.87K+/-0.01% |
RT0402LRB137K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T7871BTRF vs RT0402LRB137K87L |
AR02TTBY7871 | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | NTR04T7871BTRF vs AR02TTBY7871 |
PRC0402TTC107.87K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | NTR04T7871BTRF vs PRC0402TTC107.87K+/-0.01% |
RT0402LRB107K87L | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NTR04T7871BTRF vs RT0402LRB107K87L |
AR02TTBY7871N | Fixed Resistor, Thin Film, 0.0625W, 7870ohm, 25V, 0.01% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | NTR04T7871BTRF vs AR02TTBY7871N |