Part Details for NTR06A6R20DTRF by NIC Components Corp
Overview of NTR06A6R20DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A6R20DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A6R20DTRF
|
Avnet Americas | Res Thin Film 0603 6.2 Ohm 0.05% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06A6R20DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR06A6R20DTRF
NTR06A6R20DTRF CAD Models
NTR06A6R20DTRF Part Data Attributes
|
NTR06A6R20DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A6R20DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 6.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A6R20DTRF
This table gives cross-reference parts and alternative options found for NTR06A6R20DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A6R20DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T6R20BALQ | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A6R20DTRF vs SF06T6R20BALQ |
SF06T6R20BTL | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A6R20DTRF vs SF06T6R20BTL |
CPF0603B6R2C | Fixed Resistor, Thin Film, 0.063W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A6R20DTRF vs CPF0603B6R2C |
CPF0603A6R2C | Fixed Resistor, Thin Film, 0.063W, 6.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A6R20DTRF vs CPF0603A6R2C |
RN73G1JTD6R20B | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06A6R20DTRF vs RN73G1JTD6R20B |
CPF0603B6R2C1 | Fixed Resistor, Thin Film, 0.063W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06A6R20DTRF vs CPF0603B6R2C1 |
SF06T6R20BTLQ | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A6R20DTRF vs SF06T6R20BTLQ |
RN73G1J6R20A | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06A6R20DTRF vs RN73G1J6R20A |
WF06T6R20BVLQ | Fixed Resistor, Thin Film, 0.0625W, 6.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A6R20DTRF vs WF06T6R20BVLQ |