Part Details for NTR06A78R7STRF by NIC Components Corp
Overview of NTR06A78R7STRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06A78R7STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06A78R7STRF
|
Avnet Americas | RES THNFLM 0603 78.7 OHM 1/16W 50V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR06A78R7STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4950 / $0.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
DISTI #
NTR06A78R7STRF
|
Avnet Americas | RES THNFLM 0603 78.7 OHM 1/16W 50V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR06A78R7STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4950 / $0.5250 | Buy Now |
Part Details for NTR06A78R7STRF
NTR06A78R7STRF CAD Models
NTR06A78R7STRF Part Data Attributes:
|
NTR06A78R7STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06A78R7STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTR06A78R7STRF
This table gives cross-reference parts and alternative options found for NTR06A78R7STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06A78R7STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Z78R7BTLQ | Fixed Resistor, Thin Film, 0.1W, 78.7ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06A78R7STRF vs SF06Z78R7BTLQ |
AR03BPC7Y78R7 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A78R7STRF vs AR03BPC7Y78R7 |
AR060378R7+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06A78R7STRF vs AR060378R7+-0.05%TCR5 |
RN73B1JB78R7B | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A78R7STRF vs RN73B1JB78R7B |
AR060378R7+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06A78R7STRF vs AR060378R7+-0.1%TCR5 |
AR03APC7Y78R7 | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A78R7STRF vs AR03APC7Y78R7 |
RN73B1JTD78R7B | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06A78R7STRF vs RN73B1JTD78R7B |
AR03APC7Y78R7N | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A78R7STRF vs AR03APC7Y78R7N |
AR03ATRC7Y78R7N | Fixed Resistor, Thin Film, 0.0625W, 78.7ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06A78R7STRF vs AR03ATRC7Y78R7N |
RN73A1J78R7BTDG | RESISTOR, THIN FILM, 0.063W, 0.1%, 5ppm, 78.7ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06A78R7STRF vs RN73A1J78R7BTDG |