Part Details for NTR06B10R2NTRF by NIC Components Corp
Overview of NTR06B10R2NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B10R2NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B10R2NTRF
|
Avnet Americas | RES THNFLM 0603 10.2 OHM 1/16W 50V 0.1% 15PPM SMD - Tape and Reel (Alt: NTR06B10R2NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0358 | Buy Now |
Part Details for NTR06B10R2NTRF
NTR06B10R2NTRF CAD Models
NTR06B10R2NTRF Part Data Attributes
|
NTR06B10R2NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B10R2NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B10R2NTRF
This table gives cross-reference parts and alternative options found for NTR06B10R2NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B10R2NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTNY10R2 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B10R2NTRF vs AR03BTNY10R2 |
AR03ATNY10R2 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B10R2NTRF vs AR03ATNY10R2 |
RN73D1JTD10R2B | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B10R2NTRF vs RN73D1JTD10R2B |
CAR060310.2OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | NTR06B10R2NTRF vs CAR060310.2OHMS0.1%15PPM |
CPF0603A10R2D | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B10R2NTRF vs CPF0603A10R2D |
AR060310R2+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06B10R2NTRF vs AR060310R2+-0.1%TCR15 |
AR03BBNY10R2 | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B10R2NTRF vs AR03BBNY10R2 |
RT0603A10R215PPM | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06B10R2NTRF vs RT0603A10R215PPM |
AR03BTRC5C6Y10R2N | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B10R2NTRF vs AR03BTRC5C6Y10R2N |
RN73D1JB10R2B | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06B10R2NTRF vs RN73D1JB10R2B |