Part Details for NTR06B1333CTRF by NIC Components Corp
Overview of NTR06B1333CTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B1333CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B1333CTRF
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1333CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0185 | Buy Now |
DISTI #
NTR06B1333CTRF
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1333CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
DISTI #
NTR06B1333CTRF
|
Avnet Abacus | SMD Chip Resistor, 133 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B1333CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B1333CTRF
NTR06B1333CTRF CAD Models
NTR06B1333CTRF Part Data Attributes:
|
NTR06B1333CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B1333CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 133000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B1333CTRF
This table gives cross-reference parts and alternative options found for NTR06B1333CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B1333CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603A133KE1 | Fixed Resistor, Thin Film, 0.063W, 133000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B1333CTRF vs CPF0603A133KE1 |
TC0325B1333E4E | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B1333CTRF vs TC0325B1333E4E |
AR03BPC3Y1333N | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1333CTRF vs AR03BPC3Y1333N |
AR03BPC3X1333 | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1333CTRF vs AR03BPC3X1333 |
RT0603B133325PPM | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06B1333CTRF vs RT0603B133325PPM |
AR03BTRC3X1333N | Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1333CTRF vs AR03BTRC3X1333N |
CAR0603133KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06B1333CTRF vs CAR0603133KOHMS0.05%25PPM |
AR03BTRC3Y1333 | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B1333CTRF vs AR03BTRC3Y1333 |
RV0603E1333BG1016 | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTR06B1333CTRF vs RV0603E1333BG1016 |
RN06A1333CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06B1333CTRF vs RN06A1333CT5-25 |