Part Details for NTR06B25R5CTRF by NIC Components Corp
Overview of NTR06B25R5CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B25R5CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B25R5CTRF
|
Avnet Americas | SMD Chip Resistor, 25.5 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B25R5CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0185 | Buy Now |
DISTI #
NTR06B25R5CTRF
|
Avnet Abacus | SMD Chip Resistor, 25.5 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR06B25R5CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B25R5CTRF
NTR06B25R5CTRF CAD Models
NTR06B25R5CTRF Part Data Attributes
|
NTR06B25R5CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B25R5CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B25R5CTRF
This table gives cross-reference parts and alternative options found for NTR06B25R5CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B25R5CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B255JE4E | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B25R5CTRF vs TC0325B255JE4E |
AR03BTRC3X25R5N | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B25R5CTRF vs AR03BTRC3X25R5N |
AR03BBC25R5 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | NTR06B25R5CTRF vs AR03BBC25R5 |
AR060325R5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06B25R5CTRF vs AR060325R5+-0.1%TCR25 |
SF06U25R5BTLQ | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B25R5CTRF vs SF06U25R5BTLQ |
TC0325B255JT4E | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B25R5CTRF vs TC0325B255JT4E |
AR03BTC25R5 | Fixed Resistor, Thin Film, 0.25W, 25.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06B25R5CTRF vs AR03BTC25R5 |
RN73F1JTD25R5B | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR06B25R5CTRF vs RN73F1JTD25R5B |
NTR06A25R5CTR1KF | Fixed Resistor, Thin Film, 0.063W, 25.5ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTR06B25R5CTRF vs NTR06A25R5CTR1KF |
WF06U25R5AVLQ | Fixed Resistor, Thin Film, 0.0625W, 25.5ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B25R5CTRF vs WF06U25R5AVLQ |