Part Details for NTR06B4121NTRF by NIC Components Corp
Overview of NTR06B4121NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B4121NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B4121NTRF
|
Avnet Americas | Res Thin Film 0603 4.12K Ohm 0.1% 1/16W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06B4121NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0358 | Buy Now |
Part Details for NTR06B4121NTRF
NTR06B4121NTRF CAD Models
NTR06B4121NTRF Part Data Attributes
|
NTR06B4121NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B4121NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B4121NTRF
This table gives cross-reference parts and alternative options found for NTR06B4121NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B4121NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC5Y4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4121NTRF vs AR03ATRC5Y4121N |
AR03ABNY4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | NTR06B4121NTRF vs AR03ABNY4121N |
AR03BBNY4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | NTR06B4121NTRF vs AR03BBNY4121N |
AR03ATNY4121 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06B4121NTRF vs AR03ATNY4121 |
AR03BTNY4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | NTR06B4121NTRF vs AR03BTNY4121N |
SF06F4121BALQ | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4121NTRF vs SF06F4121BALQ |
AR03ATNY4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | NTR06B4121NTRF vs AR03ATNY4121N |
AR06034K12+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06B4121NTRF vs AR06034K12+-0.05%TCR15 |
NTR06B4121NTR1KF | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | NTR06B4121NTRF vs NTR06B4121NTR1KF |
CPF0603A4K12D | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06B4121NTRF vs CPF0603A4K12D |