Part Details for NTR06C1653NTRF by NIC Components Corp
Overview of NTR06C1653NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C1653NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C1653NTRF
|
Avnet Americas | RES THNFLM 0603 165K OHM 1/16W 50V 0.25% 15PPM SMD - Tape and Reel (Alt: NTR06C1653NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1122 / $0.1190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1062 | Buy Now |
Part Details for NTR06C1653NTRF
NTR06C1653NTRF CAD Models
NTR06C1653NTRF Part Data Attributes
|
NTR06C1653NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C1653NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C1653NTRF
This table gives cross-reference parts and alternative options found for NTR06C1653NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C1653NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603165K+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06C1653NTRF vs AR0603165K+-0.25%TCR15 |
CAR0603165KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | NTR06C1653NTRF vs CAR0603165KOHMS0.25%15PPM |
RNCS0603CKS165K | Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C1653NTRF vs RNCS0603CKS165K |
RT0603C165315PPM | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06C1653NTRF vs RT0603C165315PPM |
RNCS0603CTS165K | Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06C1653NTRF vs RNCS0603CTS165K |