Part Details for NTR06C2103DTRF by NIC Components Corp
Overview of NTR06C2103DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C2103DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C2103DTRF
|
Avnet Americas | Res Thin Film 0603 210K Ohm 0.25% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C2103DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
Part Details for NTR06C2103DTRF
NTR06C2103DTRF CAD Models
NTR06C2103DTRF Part Data Attributes
|
NTR06C2103DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C2103DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 210000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C2103DTRF
This table gives cross-reference parts and alternative options found for NTR06C2103DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C2103DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C2103CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C2103DTRF vs RN06C2103CT1-50 |
AS73G1JT2103C | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C2103DTRF vs AS73G1JT2103C |
AR03CPC2Y2103N | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C2103DTRF vs AR03CPC2Y2103N |
RN73G1JTD2103C | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06C2103DTRF vs RN73G1JTD2103C |
RN06C2103CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C2103DTRF vs RN06C2103CT5-50 |
WF06T2103CVLQ | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C2103DTRF vs WF06T2103CVLQ |
AR03CPC2X2103 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C2103DTRF vs AR03CPC2X2103 |
TC0350C2103ECE | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C2103DTRF vs TC0350C2103ECE |
TC0350C2103T4E | Fixed Resistor, Thin Film, 0.0625W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C2103DTRF vs TC0350C2103T4E |
AR03CPC2X2103N | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C2103DTRF vs AR03CPC2X2103N |