Part Details for NTR06C4992DTRF by NIC Components Corp
Overview of NTR06C4992DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C4992DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C4992DTRF
|
Avnet Americas | Res Thin Film 0603 49.9K Ohm 0.25% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C4992DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
Part Details for NTR06C4992DTRF
NTR06C4992DTRF CAD Models
NTR06C4992DTRF Part Data Attributes
|
NTR06C4992DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C4992DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C4992DTRF
This table gives cross-reference parts and alternative options found for NTR06C4992DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C4992DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CPC2Y4992N | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4992DTRF vs AR03CPC2Y4992N |
AS73G1JB4992C | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C4992DTRF vs AS73G1JB4992C |
TC0350C4992E5E | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4992DTRF vs TC0350C4992E5E |
WF06T4992CTL | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTR06C4992DTRF vs WF06T4992CTL |
SF06T4992CALQ | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4992DTRF vs SF06T4992CALQ |
NTRA06C4992DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06C4992DTRF vs NTRA06C4992DTR1KQYF |
AR03CTRC2X4992N | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06C4992DTRF vs AR03CTRC2X4992N |
AR03CBD4992 | Fixed Resistor, Thin Film, 0.25W, 49900ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06C4992DTRF vs AR03CBD4992 |
RN06C4992CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06C4992DTRF vs RN06C4992CT5-50 |
WF06T4992CTLQ | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4992DTRF vs WF06T4992CTLQ |