There are no models available for this part yet.
Overview of NTR06D1050NTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR06D1050NTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR06D1050NTRF
|
Avnet Americas | RES THNFLM 0603 105 OHM 1/16W 50V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR06D1050NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0535 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0423 | Buy Now |
CAD Models for NTR06D1050NTRF by NIC Components Corp
Part Data Attributes for NTR06D1050NTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR06D1050NTRF
This table gives cross-reference parts and alternative options found for NTR06D1050NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D1050NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D1JB1050D | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06D1050NTRF vs RN73D1JB1050D |
SF06F1050DALQ | Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1050NTRF vs SF06F1050DALQ |
AR0603105R+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D1050NTRF vs AR0603105R+-0.5%TCR15 |
AR03DTNY1050 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06D1050NTRF vs AR03DTNY1050 |
AR03DBNY1050 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06D1050NTRF vs AR03DBNY1050 |
RNCS0603DKS105R | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06D1050NTRF vs RNCS0603DKS105R |
SF06F1050DTLQ | Fixed Resistor, Thin Film, 0.1W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1050NTRF vs SF06F1050DTLQ |
CAR0603105OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | NTR06D1050NTRF vs CAR0603105OHMS0.5%15PPM |
CPF0603D105RD1 | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06D1050NTRF vs CPF0603D105RD1 |
NTR06D1050NTR1KF | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | NTR06D1050NTRF vs NTR06D1050NTR1KF |