Part Details for NTR06D1333CTRF by NIC Components Corp
Overview of NTR06D1333CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06D1333CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06D1333CTRF
|
Avnet Americas | Res Thin Film 0603 133K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06D1333CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0104 / $0.0111 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
DISTI #
NTR06D1333CTRF
|
Avnet Americas | Res Thin Film 0603 133K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06D1333CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0104 / $0.0111 | Buy Now |
Part Details for NTR06D1333CTRF
NTR06D1333CTRF CAD Models
NTR06D1333CTRF Part Data Attributes:
|
NTR06D1333CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D1333CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 133000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D1333CTRF
This table gives cross-reference parts and alternative options found for NTR06D1333CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D1333CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603133K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D1333CTRF vs AR0603133K+-0.5%TCR25 |
WF06U1333DALQ | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1333CTRF vs WF06U1333DALQ |
RT0603D133325PPM | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06D1333CTRF vs RT0603D133325PPM |
AS73F1JT1333D | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06D1333CTRF vs AS73F1JT1333D |
AR03DPC3Y1333N | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D1333CTRF vs AR03DPC3Y1333N |
TC0325D1333T4E | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06D1333CTRF vs TC0325D1333T4E |
SF06U1333DTLQ | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1333CTRF vs SF06U1333DTLQ |
TC0325D1333T5E | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06D1333CTRF vs TC0325D1333T5E |
RN06D1333CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06D1333CTRF vs RN06D1333CT1-25 |
AR03DPC3Y1333 | Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D1333CTRF vs AR03DPC3Y1333 |