Part Details for NTR06D3571BTRF by NIC Components Corp
Overview of NTR06D3571BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06D3571BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06D3571BTRF
|
Avnet Americas | Res Thin Film 0603 3.57K Ohm 0.5% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06D3571BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0679 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
Part Details for NTR06D3571BTRF
NTR06D3571BTRF CAD Models
NTR06D3571BTRF Part Data Attributes
|
NTR06D3571BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D3571BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D3571BTRF
This table gives cross-reference parts and alternative options found for NTR06D3571BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D3571BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-3571DT-1K | Fixed Resistor, Thin Film, 0.063W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06D3571BTRF vs UPTF0603-16W-N-3571DT-1K |
AR06033K57+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D3571BTRF vs AR06033K57+-0.5%TCR10 |
RN73C1JB3571D | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06D3571BTRF vs RN73C1JB3571D |
RV060310PPM3K570.5%BTR | Fixed Resistor, Thin Film, 0.125W, 3570ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | NTR06D3571BTRF vs RV060310PPM3K570.5%BTR |
RN73C1JTD3571D | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06D3571BTRF vs RN73C1JTD3571D |
UPTF0603-16W-N-3571DT | Fixed Resistor, Thin Film, 0.063W, 3570ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06D3571BTRF vs UPTF0603-16W-N-3571DT |
RT0603D357110PPM | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | NTR06D3571BTRF vs RT0603D357110PPM |
CAR06033.57KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | NTR06D3571BTRF vs CAR06033.57KOHMS0.5%10PPM |