Part Details for NTR06F3R16CTRF by NIC Components Corp
Overview of NTR06F3R16CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F3R16CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06F3R16CTRF
|
Avnet Americas | Res Thin Film 0603 3.16 Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F3R16CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
Part Details for NTR06F3R16CTRF
NTR06F3R16CTRF CAD Models
NTR06F3R16CTRF Part Data Attributes
|
NTR06F3R16CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F3R16CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 3.16ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F3R16CTRF
This table gives cross-reference parts and alternative options found for NTR06F3R16CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F3R16CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06033.16OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06F3R16CTRF vs CAR06033.16OHMS1%25PPM |
RN73F1JB3R16F | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06F3R16CTRF vs RN73F1JB3R16F |
CPF0603F3R16E | Fixed Resistor, Thin Film, 0.063W, 3.16ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06F3R16CTRF vs CPF0603F3R16E |
RT0603F3R1625PPM | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06F3R16CTRF vs RT0603F3R1625PPM |
CRT0603-FY-3R16ELF | Fixed Resistor, Thin Film, 0.0625W, 3.16ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Bourns Inc | NTR06F3R16CTRF vs CRT0603-FY-3R16ELF |