Part Details for NTR06F8662CTRF by NIC Components Corp
Overview of NTR06F8662CTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F8662CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH0650
|
Newark | Res, 86K6, 1%, 0.063W, 0603, Thin Film, Resistance:86.6Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR06F8662CTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.0320 / $0.1160 | Buy Now |
DISTI #
13AH8685
|
Newark | Res, 86K6, 1%, 0.063W, 0603, Thin Film, Resistance:86.6Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Seriesrohs Compliant: Yes |Nic Components NTR06F8662CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR06F8662CTRF
|
Avnet Americas | Res Thin Film 0603 86.6K Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F8662CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
DISTI #
21AH0650
|
Avnet Americas | Res Thin Film 0603 86.6K Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 21AH0650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 3450 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
V72:2272_17638482
|
Arrow Electronics | Res Thin Film 0603 86.6K Ohm 1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1716 Container: Cut Strips | Americas - 269 |
|
$0.0065 / $0.0068 | Buy Now |
|
Future Electronics | NTR Series 0603 86.6 kOhm 0.063 W ±1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0091 | Buy Now |
Part Details for NTR06F8662CTRF
NTR06F8662CTRF CAD Models
NTR06F8662CTRF Part Data Attributes
|
NTR06F8662CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F8662CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F8662CTRF
This table gives cross-reference parts and alternative options found for NTR06F8662CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F8662CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U8662FVLQ | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F8662CTRF vs WF06U8662FVLQ |
TC0325F8662E5E | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F8662CTRF vs TC0325F8662E5E |
RT0603F866225PPM | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06F8662CTRF vs RT0603F866225PPM |
TC0325F8662TCE | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F8662CTRF vs TC0325F8662TCE |
RN06F8662CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F8662CTRF vs RN06F8662CT5-25 |
TC0325F8662ECE | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F8662CTRF vs TC0325F8662ECE |
RN73F1JB8662F | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06F8662CTRF vs RN73F1JB8662F |
SF06U8662FTLQ | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F8662CTRF vs SF06U8662FTLQ |
RV060325PPM86K61%B | Fixed Resistor, Thin Film, 0.125W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTR06F8662CTRF vs RV060325PPM86K61%B |
CAR060386.6KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06F8662CTRF vs CAR060386.6KOHMS1%25PPM |