Part Details for NTR06T7500NTRF by NIC Components Corp
Overview of NTR06T7500NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06T7500NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06T7500NTRF
|
Avnet Americas | RES THNFLM 0603 750 OHM 1/16W 50V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR06T7500NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5412 / $0.5740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
Part Details for NTR06T7500NTRF
NTR06T7500NTRF CAD Models
NTR06T7500NTRF Part Data Attributes
|
NTR06T7500NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06T7500NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for NTR06T7500NTRF
This table gives cross-reference parts and alternative options found for NTR06T7500NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06T7500NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603750R+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06T7500NTRF vs AR0603750R+-0.01%TCR15 |
AR03TTRC5Y7500 | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06T7500NTRF vs AR03TTRC5Y7500 |
AR03TPC5Y7500 | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06T7500NTRF vs AR03TPC5Y7500 |
AR03TPC5Y7500N | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06T7500NTRF vs AR03TPC5Y7500N |
RN73D1JB7500T | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06T7500NTRF vs RN73D1JB7500T |
RT0603AA750015PPM | Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06T7500NTRF vs RT0603AA750015PPM |