Part Details for NTR10A1582CTRF by NIC Components Corp
Overview of NTR10A1582CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A1582CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A1582CTRF
|
Avnet Americas | Res Thin Film 0805 15.8K Ohm 0.05% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A1582CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2772 / $0.2940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
Part Details for NTR10A1582CTRF
NTR10A1582CTRF CAD Models
NTR10A1582CTRF Part Data Attributes
|
NTR10A1582CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A1582CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A1582CTRF
This table gives cross-reference parts and alternative options found for NTR10A1582CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A1582CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3X1582 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1582CTRF vs AR05BPC3X1582 |
AR05APC3X1582N | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1582CTRF vs AR05APC3X1582N |
AS73F2AB1582B | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A1582CTRF vs AS73F2AB1582B |
AR080515K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A1582CTRF vs AR080515K8+-0.05%TCR25 |
TC0525B1582E5E | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A1582CTRF vs TC0525B1582E5E |
AR05ATRC3X1582N | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1582CTRF vs AR05ATRC3X1582N |
AR05BPC3X1582N | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1582CTRF vs AR05BPC3X1582N |
TC0525A1582E4E | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A1582CTRF vs TC0525A1582E4E |
AR05BTRC3X1582N | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1582CTRF vs AR05BTRC3X1582N |
CAR080515.8KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10A1582CTRF vs CAR080515.8KOHMS0.05%25PPM |