Part Details for NTR10A1783BTRF by NIC Components Corp
Overview of NTR10A1783BTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A1783BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A1783BTRF
|
Avnet Americas | Res Thin Film 0805 178K Ohm 0.05% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A1783BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3234 / $0.3430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
DISTI #
NTR10A1783BTRF
|
Avnet Americas | Res Thin Film 0805 178K Ohm 0.05% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A1783BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3234 / $0.3430 | Buy Now |
Part Details for NTR10A1783BTRF
NTR10A1783BTRF CAD Models
NTR10A1783BTRF Part Data Attributes:
|
NTR10A1783BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A1783BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A1783BTRF
This table gives cross-reference parts and alternative options found for NTR10A1783BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A1783BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC6X1783N | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1783BTRF vs AR05BPC6X1783N |
AR05APC6X1783 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1783BTRF vs AR05APC6X1783 |
RN73C2ATD1783B | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A1783BTRF vs RN73C2ATD1783B |
RN73C2AB1783A | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A1783BTRF vs RN73C2AB1783A |
AR05ATRC6X1783 | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1783BTRF vs AR05ATRC6X1783 |
CAR0805178KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10A1783BTRF vs CAR0805178KOHMS0.05%10PPM |
AR05APC6X1783N | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1783BTRF vs AR05APC6X1783N |
AR05BTRC6X1783N | Fixed Resistor, Thin Film, 0.1W, 178000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1783BTRF vs AR05BTRC6X1783N |