Part Details for NTR10A43R2NTRF by NIC Components Corp
Overview of NTR10A43R2NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A43R2NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A43R2NTRF
|
Avnet Americas | RES THNFLM 0805 43.2 OHM 1/10W 100V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR10A43R2NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2680 / $0.2842 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
Part Details for NTR10A43R2NTRF
NTR10A43R2NTRF CAD Models
NTR10A43R2NTRF Part Data Attributes
|
NTR10A43R2NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A43R2NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A43R2NTRF
This table gives cross-reference parts and alternative options found for NTR10A43R2NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A43R2NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2ATD43R2B | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A43R2NTRF vs RN73D2ATD43R2B |
RN73D2AB43R2A | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A43R2NTRF vs RN73D2AB43R2A |
CAR080543.2OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | NTR10A43R2NTRF vs CAR080543.2OHMS0.05%15PPM |
AR05ATRC5X43R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A43R2NTRF vs AR05ATRC5X43R2 |
RN73D2AB43R2B | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A43R2NTRF vs RN73D2AB43R2B |
CPF0805A43R2D1 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10A43R2NTRF vs CPF0805A43R2D1 |
ACPP080543R2B15PPM | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Ohmite Mfg Co | NTR10A43R2NTRF vs ACPP080543R2B15PPM |
CPF0805B43R2D1 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10A43R2NTRF vs CPF0805B43R2D1 |
AR080543R2+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A43R2NTRF vs AR080543R2+-0.1%TCR15 |