Part Details for NTR10A4750CTRF by NIC Components Corp
Overview of NTR10A4750CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A4750CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A4750CTRF
|
Avnet Americas | Res Thin Film 0805 475 Ohm 0.05% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A4750CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2772 / $0.2940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
Part Details for NTR10A4750CTRF
NTR10A4750CTRF CAD Models
NTR10A4750CTRF Part Data Attributes
|
NTR10A4750CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A4750CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A4750CTRF
This table gives cross-reference parts and alternative options found for NTR10A4750CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A4750CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A4750CTR1KF | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTR10A4750CTRF vs NTR10A4750CTR1KF |
RN73F2AB4750A | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A4750CTRF vs RN73F2AB4750A |
NTRA10B4750CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10A4750CTRF vs NTRA10B4750CTR1KQYF |
TC0525A4750E5E | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A4750CTRF vs TC0525A4750E5E |
AS73F2AB4750B | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A4750CTRF vs AS73F2AB4750B |
AR05BTC4750N | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10A4750CTRF vs AR05BTC4750N |
TC0525B4750ECE | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A4750CTRF vs TC0525B4750ECE |
TFCR0805-10W-E-4750BT | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10A4750CTRF vs TFCR0805-10W-E-4750BT |
AR0805475R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A4750CTRF vs AR0805475R+-0.1%TCR25 |
AR05ATC4750N | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10A4750CTRF vs AR05ATC4750N |